RS1B-G
vs
BAS70-04
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
PHILIPS SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
unknown
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
0.015 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
70 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
YES
Terminal Form
C BEND
Terminal Position
DUAL
Base Number Matches
2
38
ECCN Code
EAR99
Forward Voltage-Max (VF)
0.41 V
Non-rep Pk Forward Current-Max
0.1 A
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Technology
SCHOTTKY
Compare RS1B-G with alternatives