RS1B-G vs 933388410215 feature comparison

RS1B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

933388410215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NXP SEMICONDUCTORS
Package Description R-PDSO-C2 R-PDSO-G3
Reach Compliance Code unknown unknown
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 3
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES YES
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Voltage-Nom 62 V
Technology ZENER
Terminal Finish TIN
Voltage Tol-Max 5%
Working Test Current 2 mA

Compare RS1B-G with alternatives

Compare 933388410215 with alternatives