RS1A_R2_10001 vs FM4001-S-H feature comparison

RS1A_R2_10001 PanJit Semiconductor

Buy Now Datasheet

FM4001-S-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC FORMOSA MICROSEMI CO LTD
Package Description R-PDSO-C2 HALOGEN FREE, PLASTIC, SMA-S, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1

Compare RS1A_R2_10001 with alternatives

Compare FM4001-S-H with alternatives