RS1A vs SS15 feature comparison

RS1A Philips Semiconductors

Buy Now Datasheet

SS15 Frontier Electronics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer PHILIPS SEMICONDUCTORS FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.5 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 130 °C 125 °C
Output Current-Max 0.7 A 1 A
Rep Pk Reverse Voltage-Max 600 V 50 V
Reverse Recovery Time-Max 1.5 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 39 40
Package Description SMA, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SS15 with alternatives