RS10K910FTG vs RMC50K910FTE feature comparison

RS10K910FTG Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RMC50K910FTE Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY KAMAYA ELECTRIC CO LTD
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RECTANGULAR PACKAGE Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
5 mm 5 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.5 mm
TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
0.75 W 0.75 W
70 °C 70 °C
91 Ω 91 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
AEC-Q200

Compare RS10K910FTG with alternatives

Compare RMC50K910FTE with alternatives