RS10K7323FC vs RK73HW2HRTTEB7323F feature comparison

RS10K7323FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73HW2HRTTEB7323F KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KOA CORP
Package Description CHIP SMT, 2010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Bulk TR, 13 Inch
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C
Resistance 732000 Ω 732000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RS10K7323FC with alternatives

Compare RK73HW2HRTTEB7323F with alternatives