RS10K3653FCL vs RK73HW2HRTBK3653F feature comparison

RS10K3653FCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73HW2HRTBK3653F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RECTANGULAR PACKAGE Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
5 mm 5 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.5 mm
Bulk BULK
0.75 W 0.75 W
70 °C 70 °C
365000 Ω 365000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 2
ANTI-SULFUR
e3
AEC-Q200, IEC60115-8
MATTE TIN OVER NICKEL

Compare RS10K3653FCL with alternatives

Compare RK73HW2HRTBK3653F with alternatives