RS10K2153DC Fenghua (HK) Electronics LtdBuy Now Datasheet |
CR2010TT100Q215K+-0.5% Precision Resistive Products IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | PRECISION RESISTIVE PRODUCTS INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.55 mm |
Package Length | 5 mm | 5 mm |
Package Style | SMT | SMT |
Package Width | 2.5 mm | 2.5 mm |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 0.75 W | 0.75 W |
Resistance | 215000 Ω | 215000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2010 | 2010 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Tolerance | 0.5% | 0.5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |