RS10K1473FTL vs 201007F1473B4E feature comparison

RS10K1473FTL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

201007F1473B4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
FENGHUA ADVANCED TECHNOLOGY ROYAL ELECTRONIC FTY CO LTD
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
RECTANGULAR PACKAGE Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
5 mm 5 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.5 mm
TR, EMBOSSED, 7 INCH
0.75 W 0.75 W
70 °C
147000 Ω 147000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
200 V 200 V
1 1
2010(3/4WS,F TOL)

Compare RS10K1473FTL with alternatives

Compare 201007F1473B4E with alternatives