RS1005P-4020-B-T5-3 vs PAT0402E4020BST1 feature comparison

RS1005P-4020-B-T5-3 Susumu Co Ltd

Buy Now Datasheet

PAT0402E4020BST1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUSUMU CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.381 mm
Package Length 1 mm 1.0414 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5588 mm
Rated Power Dissipation (P) 0.0625 W 0.05 W
Resistance 402 Ω 402 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Package Description CHIP
Factory Lead Time 26 Weeks
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Mounting Feature SURFACE MOUNT
Packing Method TR
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RS1005P-4020-B-T5-3 with alternatives

Compare PAT0402E4020BST1 with alternatives