RS1/210R00FS74
vs
RS1/210R00FE12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Factory Lead Time
10 Weeks
Additional Feature
PRECISION, STANDARD: MIL-PRF-26
Construction
Welded
Welded
Lead Diameter
0.508 mm
0.508 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
1.98 mm
1.98 mm
Package Length
7.92 mm
7.92 mm
Package Style
Axial
Axial
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
25 °C
25 °C
Resistance
10 Ω
10 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
2.74 V
2.7386 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
Axial,
JESD-609 Code
e3
Package Shape
TUBULAR PACKAGE
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare RS1/210R00FS74 with alternatives
Compare RS1/210R00FE12 with alternatives