RS06K9532DC vs RK73H2BLTD9532D feature comparison

RS06K9532DC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73H2BLTD9532D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
Package Description CHIP SMT, 1206
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction RECTANGULAR PACKAGE Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 95300 Ω 95300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
Reference Standard AEC-Q200

Compare RS06K9532DC with alternatives

Compare RK73H2BLTD9532D with alternatives