RS06K1910DT vs RK73H2BRTTDB1910D feature comparison

RS06K1910DT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73H2BRTTDB1910D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
RECTANGULAR PACKAGE Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TR, 13 Inch
0.25 W 0.25 W
70 °C
191 Ω 191 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.5% 0.5%
200 V 200 V
1 2
ANTI-SULFUR

Compare RS06K1910DT with alternatives

Compare RK73H2BRTTDB1910D with alternatives