RS06K161FC vs MR12X1600FBL feature comparison

RS06K161FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MR12X1600FBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY WALSIN TECHNOLOGY CORP
CHIP CHIP
unknown compliant
EAR99
8533.21.00.30
RECTANGULAR PACKAGE Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
Bulk BULK
0.25 W 0.25 W
70 °C 70 °C
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
AEC-Q200; MIL-STD-202

Compare RS06K161FC with alternatives

Compare MR12X1600FBL with alternatives