RS05K2872FCL vs RK73H2ARTTPD2872F feature comparison

RS05K2872FCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73H2ARTTPD2872F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk TR, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 28700 Ω 28700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Additional Feature ANTI-SULFUR

Compare RS05K2872FCL with alternatives

Compare RK73H2ARTTPD2872F with alternatives