RS05K2803FCL vs MC0805P-2803-FTW feature comparison

RS05K2803FCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MC0805P-2803-FTW RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY RCD COMPONENTS INC
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
RECTANGULAR PACKAGE Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
Bulk TR
0.125 W 0.125 W
70 °C
280000 Ω 280000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare RS05K2803FCL with alternatives

Compare MC0805P-2803-FTW with alternatives