RS05K101DBG vs RK73H2AGTEB1000D feature comparison

RS05K101DBG Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73H2AGTEB1000D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
RECTANGULAR PACKAGE Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
Bulk TR, 13 Inch
0.125 W 0.125 W
70 °C
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
0.5% 0.5%
150 V 150 V
1 1
e4
GOLD OVER NICKEL

Compare RS05K101DBG with alternatives

Compare RK73H2AGTEB1000D with alternatives