RS02BR5600FB12
vs
RS02BR5600FS73
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
unknown
Factory Lead Time
10 Weeks
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
PRECISION, STANDARD: MIL-PRF-26
Construction
Tubular
Welded
JESD-609 Code
e0
e0
Lead Diameter
0.813 mm
0.813 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
4.75 mm
4.75 mm
Package Length
14.22 mm
14.22 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
25 °C
25 °C
Resistance
0.56 Ω
0.56 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
1.2961 V
1.3 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.80
Compare RS02BR5600FB12 with alternatives
Compare RS02BR5600FS73 with alternatives