RS02B2R000FE12
vs
NS02B2R000FS70
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
Welded
JESD-609 Code
e3
e0
Lead Diameter
0.813 mm
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
4.75 mm
4.75 mm
Package Length
14.22 mm
14.22 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
25 °C
25 °C
Resistance
2 Ω
2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
2.4495 V
2.4495 V
Base Number Matches
2
2
Factory Lead Time
10 Weeks
Additional Feature
NON INDUCTIVE
Compare RS02B2R000FE12 with alternatives
Compare NS02B2R000FS70 with alternatives