RS02B20R00FE12 vs NS02B20R00FE70 feature comparison

RS02B20R00FE12 Vishay Intertechnologies

Buy Now Datasheet

NS02B20R00FE70 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks, 3 Days 10 Weeks
Samacsys Manufacturer Vishay
Construction Welded Welded
JESD-609 Code e3 e3
Lead Diameter 0.813 mm 0.813 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 4.75 mm 4.75 mm
Package Length 14.22 mm 14.22 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Resistance 20 Ω 20 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 7.746 V 7.746 V
Base Number Matches 1 1
Additional Feature NON INDUCTIVE

Compare RS02B20R00FE12 with alternatives

Compare NS02B20R00FE70 with alternatives