RS02B1K210FE12 vs RW79U1211F feature comparison

RS02B1K210FE12 Vishay Intertechnologies

Buy Now Datasheet

RW79U1211F Ohmite Mfg Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC OHMITE MANUFACTURING CO
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Construction Welded Tubular
JESD-609 Code e3
Lead Diameter 0.813 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 275 °C
Operating Temperature-Min -65 °C
Package Diameter 4.75 mm 5.5 mm
Package Length 14.22 mm 15.1 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Resistance 1210 Ω 1210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 60.2495 V 200 V
Base Number Matches 2 6
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.80
Reference Standard MIL-R-26

Compare RS02B1K210FE12 with alternatives

Compare RW79U1211F with alternatives