RS0101R000FE73 vs RW78U1R00FS73 feature comparison

RS0101R000FE73 Vishay Intertechnologies

Buy Now Datasheet

RW78U1R00FS73 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 3 Days 10 Weeks
Samacsys Manufacturer Vishay
Construction Welded Tubular
JESD-609 Code e3 e0
Lead Diameter 1.02 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 9.53 mm 9.53 mm
Package Length 45.21 mm 45.21 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Resistance 1 Ω 1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 3.1623 V 3.1623 V
Base Number Matches 1 1
Additional Feature PRECISION
Reference Standard MIL-PRF-26

Compare RS0101R000FE73 with alternatives

Compare RW78U1R00FS73 with alternatives