RS0052R000FE12 vs ALSR052R000FE12 feature comparison

RS0052R000FE12 Vishay Dale

Buy Now Datasheet

ALSR052R000FE12 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Welded Tubular
JESD-609 Code e3 e3
Lead Diameter 1.02 mm 0.813 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.23 mm 22.23 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 25 °C 25 °C
Resistance 2 Ω 2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 3.1623 V 3.1623 V
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Description Wirewound Resistors - Through Hole 4watt 2ohm 1%
Samacsys Manufacturer Vishay
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -65C to +250C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare RS0052R000FE12 with alternatives

Compare ALSR052R000FE12 with alternatives