RS0051K000JB12
vs
NS0051K000JS73
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks
8 Weeks
Construction
Welded
Welded
JESD-609 Code
e0
e0
Lead Diameter
1.02 mm
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
7.92 mm
7.92 mm
Package Length
22.23 mm
22.23 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
5 W
5 W
Rated Temperature
25 °C
25 °C
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
70.7107 V
70.7107 V
Base Number Matches
1
1
Additional Feature
NON INDUCTIVE
Compare RS0051K000JB12 with alternatives
Compare NS0051K000JS73 with alternatives