RS00515K00FE12
vs
NS00515K00FB12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
8 Weeks
Samacsys Manufacturer
Vishay
Construction
Welded
Welded
JESD-609 Code
e3
e0
Lead Diameter
1.02 mm
1.02 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
7.92 mm
7.92 mm
Package Length
22.23 mm
22.23 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
5 W
5 W
Rated Temperature
25 °C
25 °C
Resistance
15000 Ω
15000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
273.8613 V
273.8613 V
Base Number Matches
1
1
Additional Feature
NON INDUCTIVE
Compare RS00515K00FE12 with alternatives
Compare NS00515K00FB12 with alternatives