RS005100R0FB14 vs NS005100R0FE12 feature comparison

RS005100R0FB14 Vishay Dale

Buy Now Datasheet

NS005100R0FE12 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Rohs Code Yes
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Factory Lead Time 10 Weeks
Additional Feature NON INDUCTIVE
Construction Welded
JESD-609 Code e3
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 7.92 mm
Package Length 22.23 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 1%
Working Voltage 22.3607 V

Compare NS005100R0FE12 with alternatives