RS-06K75R0FT vs MC1206L6F75R0SE feature comparison

RS-06K75R0FT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MC1206L6F75R0SE SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
Construction Chip Multilayer Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR TR, Paper
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 75 Ω 75 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99

Compare RS-06K75R0FT with alternatives

Compare MC1206L6F75R0SE with alternatives