RR71C271MDN1KX vs RNU1C271MDN1JX feature comparison

RR71C271MDN1KX Nichicon Corporation

Buy Now Datasheet

RNU1C271MDN1JX Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 8 mΩ
JESD-609 Code e3 e3
Leakage Current 0.648 mA 0.864 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 6100 mA 5000 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish TIN MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare RR71C271MDN1KX with alternatives

Compare RNU1C271MDN1JX with alternatives