RR50G561MDN1KX vs FP-4R0RE561M-SUCG feature comparison

RR50G561MDN1KX Nichicon Corporation

Buy Now Datasheet

FP-4R0RE561M-SUCG FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 5 mΩ 7 mΩ
JESD-609 Code e3 e3
Leakage Current 0.56 mA 0.224 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 663 mA 5600 mA
Surface Mount NO NO
Tan Delta 0.15 0.08
Terminal Finish TIN Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Manufacturer Series RE
Series FP(4.0 VOLT,RE)

Compare RR50G561MDN1KX with alternatives

Compare FP-4R0RE561M-SUCG with alternatives