RR252-BW-NG vs RR252-WW-NB feature comparison

RR252-BW-NG Carling Technologies

Buy Now Datasheet

RR252-WW-NB Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROUND TYPE ROUND TYPE
Body Height 15 mm 15 mm
Body Length or Diameter 23 mm 23 mm
Contact Current(DC)-Max 12 A 12 A
Contact (DC) Max Rating R Load 12A@6VDC 12A@6VDC
Contact Voltage(DC)-Max 6 V 6 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 6.86 N 6.86 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare RR252-BW-NG with alternatives

Compare RR252-WW-NB with alternatives