RR252-BW-NG
vs
RR252-RW-NE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROUND TYPE
ROUND TYPE
Body Height
15 mm
15 mm
Body Length or Diameter
23 mm
23 mm
Contact Current(DC)-Max
12 A
12 A
Contact (DC) Max Rating R Load
12A@6VDC
12A@6VDC
Contact Voltage(DC)-Max
6 V
6 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
6.86 N
6.86 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare RR252-BW-NG with alternatives
Compare RR252-RW-NE with alternatives