RR252-BW-NB
vs
RR252-WB-NA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
ROUND TYPE
|
ROUND TYPE
|
Body Height |
15 mm
|
15 mm
|
Body Length or Diameter |
23 mm
|
23 mm
|
Contact Current(DC)-Max |
12 A
|
12 A
|
Contact (DC) Max Rating R Load |
12A@6VDC
|
12A@6VDC
|
Contact Voltage(DC)-Max |
6 V
|
6 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
6.86 N
|
6.86 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RR252-BW-NB with alternatives
Compare RR252-WB-NA with alternatives