RR1VM152 vs EKY-350EFM152MK35S feature comparison

RR1VM152 Aihua Technology Group Co Ltd

Buy Now Datasheet

EKY-350EFM152MK35S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HUNAN AIHUA GROUP CO LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 15 mΩ
Length 35 mm 35 mm
Manufacturer Series RR(35V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3400 mA 1728 mA
Series RR(35V)
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.525 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare RR1VM152 with alternatives

Compare EKY-350EFM152MK35S with alternatives