RR0816P-1402-D vs RR0816P1402D-C feature comparison

RR0816P-1402-D Cyntec Co Ltd

Buy Now Datasheet

RR0816P1402D-C Thin Film Technology Corp (TFT)

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYNTEC CO LTD THIN FILM TECHNOLOGY CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.406 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.787 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 14000 Ω 14000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RR0816(100OHM-33K)
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RR0816P-1402-D with alternatives

Compare RR0816P1402D-C with alternatives