RR0816P-111-B-T5 vs RR0816P-1100-B feature comparison

RR0816P-111-B-T5 Susumu Co Ltd

Buy Now Datasheet

RR0816P-1100-B Susumu Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUSUMU CO LTD SUSUMU CO LTD
Package Description , 0603 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ULTRA-PRECISION ULTRA-PRECISION
JESD-609 Code e3 e3
Manufacturer Series RR RR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 110 Ω 110 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 3
Pbfree Code Yes