RR0510P1242B-T10-C vs WF04U12K4BT feature comparison

RR0510P1242B-T10-C Thin Film Technology Corp (TFT)

Buy Now Datasheet

WF04U12K4BT Walsin Technology Corporation

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
THIN FILM TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
, 0402 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR TR, PAPER, 7 INCH
0.0625 W 0.0625 W
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
WF04U
70 °C

Compare RR0510P1242B-T10-C with alternatives

Compare WF04U12K4BT with alternatives