RQ73C1J649RBTDF
vs
RTAN0603BTT649R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
STACKPOLE ELECTRONICS INC
Package Description
CHIP
SMT, 0603
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks, 3 Days
16 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
ANTI-SULFUR; PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR
TR, PAPER, 7 INCH
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.15 W
0.15 W
Rated Temperature
85 °C
85 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
649 Ω
649 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare RQ73C1J649RBTDF with alternatives
Compare RTAN0603BTT649R with alternatives