RPT86FP
vs
RPT87FS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PRECISION MONOLITHICS INC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-16
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Carrier Type |
T-1(DS1)
|
T-1(DS1)
|
Carrier Type (2) |
T-1C(DS1C)
|
T-1C(DS1C)
|
Data Rate |
3152 Mbps
|
3152 Mbps
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
20.13 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
|
Supply Current-Max |
10.5 mA
|
0.0105 mA
|
Supply Voltage-Nom |
5.6 V
|
5.6 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Telecom IC Type |
PCM TRANSCEIVER
|
PCM TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare RPT86FP with alternatives
Compare RPT87FS with alternatives