RPP50-2424S-B
vs
GH50S24W24C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
ACON INC
|
Part Package Code |
MODULE
|
|
Package Description |
, MODULE,6LEAD,1.8
|
,
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDFM-P6
|
R-PDMA-P6
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
74 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
Output Current-Max |
2.1 A
|
|
Output Voltage-Max |
26.4 V
|
26.4 V
|
Output Voltage-Min |
21.6 V
|
21.6 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MODULE,6LEAD,1.8
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
255
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Length |
|
76.2 mm
|
Seated Height-Max |
|
12.7 mm
|
Width |
|
48.3 mm
|
|
|
|
Compare RPP50-2424S-B with alternatives
Compare GH50S24W24C with alternatives