RPM7237-H3 vs RPM7237-H5R feature comparison

RPM7237-H3 ROHM Semiconductor

Buy Now Datasheet

RPM7237-H5R ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description PLASTIC, RSIP-A3, 3 PIN PLASTIC, RSIP-A3, 3 PIN
Reach Compliance Code compliant compliant
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.002 A 0.002 A
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Current-Max 0.0005 mA 0.0005 mA
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO NO
Terminal Finish TIN COPPER
Base Number Matches 1 1

Compare RPM7237-H3 with alternatives

Compare RPM7237-H5R with alternatives