RPM7157-R
vs
RPM7138-H5R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
PLASTIC, RSIP-A3, 3 PIN
|
PLASTIC, RSIP-A3, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.002 A
|
0.002 A
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Supply Current-Max |
0.0016 mA
|
0.0015 mA
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RPM7157-R with alternatives
Compare RPM7138-H5R with alternatives