RPIG96U30RB-1
vs
8609.396.81.94.755.000.E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.417 inch
0.417 inch
Body Depth
0.72 inch
0.457 inch
Body Length
3.678 inch
3.74 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
TIN LEAD (200) OVER NICKEL
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Dielectric Withstanding Voltage
1550VAC V
1000VAC V
Durability
400 Cycles
200 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.9452 N
.9452 N
Insulation Resistance
10000000 Ω
1000000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .099-.111
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.114 inch
0.161 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
.139 N
Base Number Matches
2
2
Additional Feature
STANDARD: DIN 41612, POLARIZED
Polarization Key
SHRD ENDS
Compare RPIG96U30RB-1 with alternatives
Compare 8609.396.81.94.755.000.E3 with alternatives