RPIG120U30RD-1 vs 5536489-5 feature comparison

RPIG120U30RD-1 Amphenol FCi

Buy Now Datasheet

5536489-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.417 inch 0.417 inch
Body Depth 0.72 inch 0.453 inch
Body Length 4.478 inch 4.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination TIN LEAD (100) OVER NICKEL Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1550VAC V
Durability 400 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 10000000 Ω 1000000000000 Ω
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYMER
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.114 inch 0.098 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N .15012 N
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 24 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 1.5A
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED

Compare RPIG120U30RD-1 with alternatives

Compare 5536489-5 with alternatives