RPI96U30RA-2 vs 9-1393640-2 feature comparison

RPI96U30RA-2 Amphenol Communications Solutions

Buy Now Datasheet

9-1393640-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.413 inch 0.417 inch
Body Depth 0.72 inch 0.417 inch
Body Length 3.7 inch 3.74 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN LEAD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1550VAC V
Durability 400 Cycles 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 10000000 Ω 1000000000000 Ω
Insulator Color BLACK GRAY
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 16u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.172 inch 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N .139 N
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: DIN 41612
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 1.5A
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED

Compare RPI96U30RA-2 with alternatives

Compare 9-1393640-2 with alternatives