RPI-1206-4704F
vs
CDF-N12064M70,5%50PPM/KKP20
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INTERNATIONAL MANUFACTURING SERVICES INC
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.711 mm
|
0.65 mm
|
Package Length |
3.2 mm
|
3.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.75 mm
|
Packing Method |
Bulk; TR
|
TR, CARDBOARD, 13 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
4700000 Ω
|
4700000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RPI-1206-4704F with alternatives
Compare CDF-N12064M70,5%50PPM/KKP20 with alternatives
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-N12064M70,5%50PPM/KKP10
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-K12064M70,5%50PPM/KKS
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF12064M70,5%50PPM/KKP5
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-S12064M70,5%50PPM/KKS
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-K12064M70,5%50PPM/KKP10
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-N12064M70,5%50PPM/KKP5
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-N12064M70,5%50PPM/KKS
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-S12064M70,5%50PPM/KKP5
-
CDF-N12064M70,5%50PPM/KKP20 vs CDF-S12064M70,5%50PPM/KKP20