RPE132C0G331J100VA vs NCM15NPO331J100 feature comparison

RPE132C0G331J100VA Murata Manufacturing Co Ltd

Buy Now Datasheet

NCM15NPO331J100 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.24.00.60
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e2 e0
Manufacturer Series RPE132
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN COPPER TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 3.81 mm
Length 3.81 mm
Package Style Radial
Terminal Pitch 2.54 mm
Width 2.54 mm

Compare RPE132C0G331J100VA with alternatives

Compare NCM15NPO331J100 with alternatives