RPCH16K753DTP vs ERJUP3D7502V feature comparison

RPCH16K753DTP Kamaya Inc

Buy Now Datasheet

ERJUP3D7502V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 75000 Ω 75000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish TIN

Compare RPCH16K753DTP with alternatives

Compare ERJUP3D7502V with alternatives