RPC1206FT140R vs 1206W4F1400T5E feature comparison

RPC1206FT140R SEI Stackpole Electronics Inc

Buy Now Datasheet

1206W4F1400T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.33 W 0.25 W
70 °C 70 °C
AEC-Q200
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RPC1206FT140R with alternatives

Compare 1206W4F1400T5E with alternatives