RPC120647K5%R vs RM12J473BP feature comparison

RPC120647K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet

RM12J473BP Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
STACKPOLE ELECTRONICS INC CAL-CHIP ELECTRONICS INC
CHIP, ROHS COMPLIANT CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Glass Coat
e3 e3
RPC
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 7 INCH BULK
0.33 W 0.25 W
70 °C 70 °C
47000 Ω 47000 Ω
FIXED RESISTOR FIXED RESISTOR
RPC1206
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1

Compare RPC120647K5%R with alternatives

Compare RM12J473BP with alternatives