RPC12064.35%G vs FCR06JW-4R30 feature comparison

RPC12064.35%G SEI Stackpole Electronics Inc

Buy Now Datasheet

FCR06JW-4R30 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Total Weight 10.257
Category CO2 Kg 4.54 4.54
CO2 46.56678
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V5.12
Construction Chip Chip
JESD-609 Code e3
Manufacturer Series RPC
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 10 INCH TR
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C
Resistance 4.3 Ω 4.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RPC1206 FCR06J/G(G PURPOSE)
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RPC12064.35%G with alternatives

Compare FCR06JW-4R30 with alternatives